
F951A107KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8419-2-ND - Tape & Reel (TR) 478-8419-1-ND - Cut Tape (CT) 478-8419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A107KAAAQ2 |
Description | CAP TANT 100UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A107KAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM4.08200 | RM40.82 |
| 50 | RM3.25200 | RM162.60 |
| 100 | RM2.99600 | RM299.60 |
| 500 | RM2.56352 | RM1,281.76 |
| 1,000 | RM2.42964 | RM2,429.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.28826 | RM5,720.65 |
| 5,000 | RM2.20302 | RM11,015.10 |
| 7,500 | RM2.16031 | RM16,202.32 |
| 12,500 | RM2.11296 | RM26,412.00 |
| 17,500 | RM2.08527 | RM36,492.22 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

