F951A107MBAAQ2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 38,265
Unit Price: RM4.93000
Datasheet
100 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A107MBAAQ2

DigiKey Part Number
478-8423-2-ND - Tape & Reel (TR)
478-8423-1-ND - Cut Tape (CT)
478-8423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A107MBAAQ2
Description
CAP TANT 100UF 20% 10V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A107MBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.00000RM8.00
10RM5.38200RM53.82
50RM4.34820RM217.41
100RM4.02940RM402.94
500RM3.48982RM1,744.91
1,000RM3.32276RM3,322.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.18526RM6,370.52
4,000RM3.07203RM12,288.12
6,000RM3.01530RM18,091.80
10,000RM2.95240RM29,524.00
Manufacturers Standard Package
Unit Price without VAT:RM8.00000
Unit Price with VAT:RM8.80000