10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C106MQAAQ2

DigiKey Part Number
478-8457-2-ND - Tape & Reel (TR)
478-8457-1-ND - Cut Tape (CT)
478-8457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C106MQAAQ2
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C106MQAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Manufacturer Size Code
Q
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 873
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM1.97000RM19.70
50RM1.51300RM75.65
100RM1.37150RM137.15
500RM1.13306RM566.53
1,000RM1.05931RM1,059.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.94549RM4,863.72
5,000RM1.86940RM9,347.00
7,500RM1.83127RM13,734.52
12,500RM1.78901RM22,362.62
17,500RM1.76429RM30,875.07
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500