
F951C106MQAAQ2 | |
|---|---|
DigiKey Part Number | 478-8457-2-ND - Tape & Reel (TR) 478-8457-1-ND - Cut Tape (CT) 478-8457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C106MQAAQ2 |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C106MQAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code Q |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.97000 | RM19.70 |
| 50 | RM1.51300 | RM75.65 |
| 100 | RM1.37150 | RM137.15 |
| 500 | RM1.13306 | RM566.53 |
| 1,000 | RM1.05931 | RM1,059.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.94549 | RM4,863.72 |
| 5,000 | RM1.86940 | RM9,347.00 |
| 7,500 | RM1.83127 | RM13,734.52 |
| 12,500 | RM1.78901 | RM22,362.62 |
| 17,500 | RM1.76429 | RM30,875.07 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

