Direct
Direct

F951C336MBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8473-2-ND - Tape & Reel (TR) 478-8473-1-ND - Cut Tape (CT) 478-8473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C336MBAAQ2 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951C336MBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM4.05800 | RM40.58 |
| 50 | RM3.23240 | RM161.62 |
| 100 | RM2.97790 | RM297.79 |
| 500 | RM2.54714 | RM1,273.57 |
| 1,000 | RM2.41388 | RM2,413.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.30417 | RM4,608.34 |
| 4,000 | RM2.21385 | RM8,855.40 |
| 6,000 | RM2.16860 | RM13,011.60 |
| 10,000 | RM2.11843 | RM21,184.30 |
| 14,000 | RM2.08910 | RM29,247.40 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |


