10 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951E106MAAAQ2

DigiKey Part Number
478-8496-2-ND - Tape & Reel (TR)
478-8496-1-ND - Cut Tape (CT)
478-8496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951E106MAAAQ2
Description
CAP TANT 10UF 20% 25V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951E106MAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.44000RM5.44
10RM3.55400RM35.54
50RM2.81320RM140.66
100RM2.58390RM258.39
500RM2.19686RM1,098.43
1,000RM2.07713RM2,077.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.95070RM4,876.75
5,000RM1.87445RM9,372.25
7,500RM1.83625RM13,771.88
12,500RM1.79391RM22,423.88
17,500RM1.76915RM30,960.12
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400