33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F970J336MCCHT3

DigiKey Part Number
478-12039-2-ND - Tape & Reel (TR)
478-12039-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F970J336MCCHT3
Description
CAP TANT 33UF 20% 6.3V 2312
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.106" (2.70mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.50000RM6.50
10RM4.32600RM43.26
50RM3.41600RM170.80
100RM3.12130RM312.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.35841RM2,358.41
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000