
F971D106KCC | |
|---|---|
DigiKey Part Number | 478-8591-2-ND - Tape & Reel (TR) 478-8591-1-ND - Cut Tape (CT) 478-8591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971D106KCC |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D106KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.51100 | RM35.11 |
| 50 | RM2.77620 | RM138.81 |
| 100 | RM2.54920 | RM254.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.16606 | RM1,083.03 |
| 1,000 | RM2.04754 | RM2,047.54 |
| 1,500 | RM1.98817 | RM2,982.26 |
| 2,500 | RM1.92239 | RM4,805.98 |
| 3,500 | RM1.88392 | RM6,593.72 |
| 5,000 | RM1.84692 | RM9,234.60 |
| 6,000 | RM1.82939 | RM10,976.34 |
| 12,000 | RM1.77033 | RM21,243.96 |
| 12,500 | RM1.76719 | RM22,089.88 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

