
FB37M6P0106KC | |
|---|---|
DigiKey Part Number | 478-7236-ND |
Manufacturer | |
Manufacturer Product Number | FB37M6P0106KC |
Description | CAP FILM 10UF 10% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FB37M6P0106KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.181" W (42.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.41000 | RM28.41 |
| 35 | RM18.62143 | RM651.75 |
| 70 | RM17.61629 | RM1,233.14 |
| 105 | RM17.11314 | RM1,796.88 |
| 525 | RM15.59429 | RM8,187.00 |
| 1,015 | RM15.14458 | RM15,371.75 |
| 2,520 | RM14.64590 | RM36,907.67 |
| Unit Price without VAT: | RM28.41000 |
|---|---|
| Unit Price with VAT: | RM31.25100 |

