
FE37L6L0106KA | |
|---|---|
DigiKey Part Number | 478-9662-ND |
Manufacturer | |
Manufacturer Product Number | FE37L6L0106KA |
Description | CAP FILM 10UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FE37L6L0106KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.945" W (42.50mm x 24.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| 42 | RM12.22714 | RM513.54 |
| 84 | RM11.51560 | RM967.31 |
| 126 | RM11.15897 | RM1,406.03 |
| 504 | RM10.20522 | RM5,143.43 |
| 1,008 | RM9.85063 | RM9,929.44 |
| 2,520 | RM9.47598 | RM23,879.47 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |

