6.2 µF Film Capacitor 120V 720V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB36A0625K--

DigiKey Part Number
478-5366-ND
Manufacturer
Manufacturer Product Number
FFB36A0625K--
Description
CAP FILM 6.2UF 10% 720VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.2 µF Film Capacitor 120V 720V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FFB36A0625K-- Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
120V
Voltage Rating - DC
720V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.224" L x 0.681" W (31.10mm x 17.30mm)
Height - Seated (Max)
1.173" (29.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM52.60000RM52.60
10RM40.63700RM406.37
64RM35.29813RM2,259.08
128RM33.91758RM4,341.45
512RM31.84428RM16,304.27
1,024RM31.07298RM31,818.73
Manufacturers Standard Package
Unit Price without VAT:RM52.60000
Unit Price with VAT:RM57.86000