
FFB54I0206K-- | |
|---|---|
DigiKey Part Number | 478-2600-ND |
Manufacturer | |
Manufacturer Product Number | FFB54I0206K-- |
Description | CAP FILM 20UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 105V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB54I0206K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 105V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.39000 | RM95.39 |
| 48 | RM69.12979 | RM3,318.23 |
| 96 | RM66.76698 | RM6,409.63 |
| 144 | RM65.58292 | RM9,443.94 |
| 528 | RM62.57922 | RM33,041.83 |
| Unit Price without VAT: | RM95.39000 |
|---|---|
| Unit Price with VAT: | RM104.92900 |

