
KAF15AR71C104KT | |
|---|---|
DigiKey Part Number | 478-KAF15AR71C104KTTR-ND - Tape & Reel (TR) 478-KAF15AR71C104KTCT-ND - Cut Tape (CT) 478-KAF15AR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR71C104KT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR71C104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41440 | RM20.72 |
| 100 | RM0.34550 | RM34.55 |
| 500 | RM0.20692 | RM103.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14071 | RM562.84 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

