3300 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR72A332JT

DigiKey Part Number
478-KAF15AR72A332JTTR-ND - Tape & Reel (TR)
478-KAF15AR72A332JTCT-ND - Cut Tape (CT)
478-KAF15AR72A332JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR72A332JT
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR72A332JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,571
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.63000RM6.30
50RM0.45700RM22.85
100RM0.40350RM40.35
500RM0.31330RM156.65
1,000RM0.28557RM285.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24399RM975.96
8,000RM0.22855RM1,828.40
12,000RM0.22081RM2,649.72
20,000RM0.21225RM4,245.00
28,000RM0.20724RM5,802.72
40,000RM0.20243RM8,097.20
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600