10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF21BR81H103KT

DigiKey Part Number
478-KAF21BR81H103KTTR-ND - Tape & Reel (TR)
478-KAF21BR81H103KTCT-ND - Cut Tape (CT)
478-KAF21BR81H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF21BR81H103KT
Description
CAP CER 10000PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF21BR81H103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.79600RM7.96
50RM0.58320RM29.16
100RM0.51770RM51.77
500RM0.40748RM203.74
1,000RM0.37339RM373.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.32240RM1,289.60
8,000RM0.30345RM2,427.60
12,000RM0.29397RM3,527.64
20,000RM0.28346RM5,669.20
28,000RM0.27731RM7,764.68
40,000RM0.27140RM10,856.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400