KAM05ACG1H0R5BH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 55,005
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,720
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,547
Unit Price: RM0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,705
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.03731
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,429
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,040
Unit Price: RM0.39000
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05ACG1H0R5BH

DigiKey Part Number
478-KAM05ACG1H0R5BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM05ACG1H0R5BH
Description
AUTO MB CMAP - FN
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.