
KAM05CT70E225MH | |
|---|---|
DigiKey Part Number | 478-KAM05CT70E225MHTR-ND - Tape & Reel (TR) 478-KAM05CT70E225MHCT-ND - Cut Tape (CT) 478-KAM05CT70E225MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05CT70E225MH |
Description | 0402 X7T 2.2UF +-20% 2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 2.5V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38600 | RM3.86 |
| 50 | RM0.27260 | RM13.63 |
| 100 | RM0.23800 | RM23.80 |
| 500 | RM0.17998 | RM89.99 |
| 1,000 | RM0.16205 | RM162.05 |
| 2,500 | RM0.14318 | RM357.95 |
| 5,000 | RM0.13183 | RM659.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12250 | RM1,225.00 |
| 20,000 | RM0.11482 | RM2,296.40 |
| 30,000 | RM0.11098 | RM3,329.40 |
| 50,000 | RM0.10672 | RM5,336.00 |
| 70,000 | RM0.10422 | RM7,295.40 |
| 100,000 | RM0.10183 | RM10,183.00 |
| 120,000 | RM0.10069 | RM12,082.80 |
| 240,000 | RM0.09687 | RM23,248.80 |
| 250,000 | RM0.09667 | RM24,167.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

