27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H270KT

DigiKey Part Number
478-KAM15ACG1H270KTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H270KTCT-ND - Cut Tape (CT)
478-KAM15ACG1H270KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H270KT
Description
CAP CER 27PF 50V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H270KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,775
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.41800RM4.18
50RM0.29700RM14.85
100RM0.26000RM26.00
500RM0.19748RM98.74
1,000RM0.17817RM178.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14932RM597.28
8,000RM0.13861RM1,108.88
12,000RM0.13325RM1,599.00
20,000RM0.12731RM2,546.20
28,000RM0.12384RM3,467.52
40,000RM0.12050RM4,820.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500