
KAM15ACG1H270KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H270KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H270KTCT-ND - Cut Tape (CT) 478-KAM15ACG1H270KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H270KT |
Description | CAP CER 27PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H270KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.41800 | RM4.18 |
| 50 | RM0.29700 | RM14.85 |
| 100 | RM0.26000 | RM26.00 |
| 500 | RM0.19748 | RM98.74 |
| 1,000 | RM0.17817 | RM178.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14932 | RM597.28 |
| 8,000 | RM0.13861 | RM1,108.88 |
| 12,000 | RM0.13325 | RM1,599.00 |
| 20,000 | RM0.12731 | RM2,546.20 |
| 28,000 | RM0.12384 | RM3,467.52 |
| 40,000 | RM0.12050 | RM4,820.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

