47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1H470FT

DigiKey Part Number
478-KAM15ACG1H470FTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H470FTCT-ND - Cut Tape (CT)
478-KAM15ACG1H470FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1H470FT
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1H470FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.12300RM11.23
50RM0.83680RM41.84
100RM0.74900RM74.90
500RM0.60054RM300.27
1,000RM0.55467RM554.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.48601RM1,944.04
8,000RM0.46050RM3,684.00
12,000RM0.44772RM5,372.64
20,000RM0.43356RM8,671.20
28,000RM0.42527RM11,907.56
40,000RM0.41731RM16,692.40
48,000RM0.41353RM19,849.44
96,000RM0.40082RM38,478.72
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500