
KAM15ACG2A101KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A101KTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A101KTCT-ND - Cut Tape (CT) 478-KAM15ACG2A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A101KT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45700 | RM4.57 |
| 50 | RM0.32620 | RM16.31 |
| 100 | RM0.28600 | RM28.60 |
| 500 | RM0.21828 | RM109.14 |
| 1,000 | RM0.19739 | RM197.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16614 | RM664.56 |
| 8,000 | RM0.13320 | RM1,065.60 |
| 12,000 | RM0.12743 | RM1,529.16 |
| 20,000 | RM0.12712 | RM2,542.40 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

