0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AL81H104KT

DigiKey Part Number
478-KAM15AL81H104KTTR-ND - Tape & Reel (TR)
478-KAM15AL81H104KTCT-ND - Cut Tape (CT)
478-KAM15AL81H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AL81H104KT
Description
CAP CER 0.1UF 50V X8L 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AL81H104KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
0603 (1608 Metric)
Voltage - Rated
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Temperature Coefficient
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,926
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.27600RM2.76
50RM0.19140RM9.57
100RM0.16550RM16.55
500RM0.12278RM61.39
1,000RM0.10965RM109.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08998RM359.92
8,000RM0.08269RM661.52
12,000RM0.07904RM948.48
20,000RM0.07500RM1,500.00
28,000RM0.07264RM2,033.92
40,000RM0.07037RM2,814.80
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100