KAM15AR71E104MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 132,285
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 77,279
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,798
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 201
Unit Price: RM2.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,843
Unit Price: RM1.58000
Datasheet

Direct


TDK
In Stock: 111,487
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 21,199
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 44,442
Unit Price: RM0.43000
Datasheet

Upgrade


YAGEO
In Stock: 4,770
Unit Price: RM0.55000
Datasheet

Upgrade


YAGEO
In Stock: 30
Unit Price: RM0.55000
Datasheet

Upgrade


KEMET
In Stock: 24,834
Unit Price: RM1.69000
Datasheet

Upgrade


KEMET
In Stock: 379,032
Unit Price: RM0.47000
Datasheet

Upgrade


KEMET
In Stock: 1,777,651
Unit Price: RM0.43000
Datasheet

Upgrade


TDK
In Stock: 443,956
Unit Price: RM0.39000
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71E104MT

DigiKey Part Number
478-KAM15AR71E104MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAM15AR71E104MT
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71E104MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31067RM1,242.68
Manufacturers Standard Package
Unit Price without VAT:RM0.31067
Unit Price with VAT:RM0.34174