
KAM15AR71E333KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E333KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E333KTCT-ND - Cut Tape (CT) 478-KAM15AR71E333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71E333KT |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71E333KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.38920 | RM19.46 |
| 100 | RM0.34240 | RM34.24 |
| 500 | RM0.26366 | RM131.83 |
| 1,000 | RM0.23943 | RM239.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20312 | RM812.48 |
| 8,000 | RM0.18964 | RM1,517.12 |
| 12,000 | RM0.18289 | RM2,194.68 |
| 20,000 | RM0.17541 | RM3,508.20 |
| 28,000 | RM0.17104 | RM4,789.12 |
| 40,000 | RM0.16684 | RM6,673.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

