
KAM15AR71H102JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H102JTTR-ND - Tape & Reel (TR) 478-KAM15AR71H102JTCT-ND - Cut Tape (CT) 478-KAM15AR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H102JT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57500 | RM5.75 |
| 50 | RM0.41380 | RM20.69 |
| 100 | RM0.36480 | RM36.48 |
| 500 | RM0.28186 | RM140.93 |
| 1,000 | RM0.25630 | RM256.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21802 | RM872.08 |
| 8,000 | RM0.20381 | RM1,630.48 |
| 12,000 | RM0.19670 | RM2,360.40 |
| 20,000 | RM0.18882 | RM3,776.40 |
| 28,000 | RM0.18421 | RM5,157.88 |
| 40,000 | RM0.17978 | RM7,191.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

