
KAM15AR71H823KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H823KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H823KTCT-ND - Cut Tape (CT) 478-KAM15AR71H823KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H823KT |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H823KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93800 | RM9.38 |
| 50 | RM0.69260 | RM34.63 |
| 100 | RM0.61700 | RM61.70 |
| 500 | RM0.49006 | RM245.03 |
| 1,000 | RM0.45081 | RM450.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.39200 | RM1,568.00 |
| 8,000 | RM0.37016 | RM2,961.28 |
| 12,000 | RM0.35922 | RM4,310.64 |
| 20,000 | RM0.34710 | RM6,942.00 |
| 28,000 | RM0.34002 | RM9,520.56 |
| 40,000 | RM0.33320 | RM13,328.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

