
KAM15AR81H102JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H102JTTR-ND - Tape & Reel (TR) 478-KAM15AR81H102JTCT-ND - Cut Tape (CT) 478-KAM15AR81H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR81H102JT |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR81H102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41760 | RM20.88 |
| 100 | RM0.36760 | RM36.76 |
| 500 | RM0.28424 | RM142.12 |
| 1,000 | RM0.25850 | RM258.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22934 | RM917.36 |
| 8,000 | RM0.21459 | RM1,716.72 |
| 12,000 | RM0.20721 | RM2,486.52 |
| 20,000 | RM0.19902 | RM3,980.40 |
| 28,000 | RM0.19424 | RM5,438.72 |
| 40,000 | RM0.18964 | RM7,585.60 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

