0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15BR71E224KT

DigiKey Part Number
478-KAM15BR71E224KTTR-ND - Tape & Reel (TR)
478-KAM15BR71E224KTCT-ND - Cut Tape (CT)
478-KAM15BR71E224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15BR71E224KT
Description
0603, 25V, X7R, 0.22UF, 10%, AEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,744
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.40200RM4.02
50RM0.28360RM14.18
100RM0.24780RM24.78
500RM0.18778RM93.89
1,000RM0.16922RM169.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14150RM566.00
8,000RM0.13121RM1,049.68
12,000RM0.12606RM1,512.72
20,000RM0.12036RM2,407.20
28,000RM0.11702RM3,276.56
40,000RM0.11382RM4,552.80
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100