
KAM21BR72D472KT | |
|---|---|
DigiKey Part Number | 478-KAM21BR72D472KTTR-ND - Tape & Reel (TR) 478-KAM21BR72D472KTCT-ND - Cut Tape (CT) 478-KAM21BR72D472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR72D472KT |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR72D472KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.48860 | RM24.43 |
| 100 | RM0.43140 | RM43.14 |
| 500 | RM0.33648 | RM168.24 |
| 1,000 | RM0.30712 | RM307.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26314 | RM1,052.56 |
| 8,000 | RM0.24682 | RM1,974.56 |
| 12,000 | RM0.23865 | RM2,863.80 |
| 20,000 | RM0.22959 | RM4,591.80 |
| 28,000 | RM0.22430 | RM6,280.40 |
| 40,000 | RM0.21921 | RM8,768.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

