4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR72D472KT

DigiKey Part Number
478-KAM21BR72D472KTTR-ND - Tape & Reel (TR)
478-KAM21BR72D472KTCT-ND - Cut Tape (CT)
478-KAM21BR72D472KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BR72D472KT
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR72D472KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,620
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67400RM6.74
50RM0.48860RM24.43
100RM0.43140RM43.14
500RM0.33648RM168.24
1,000RM0.30712RM307.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26314RM1,052.56
8,000RM0.24682RM1,974.56
12,000RM0.23865RM2,863.80
20,000RM0.22959RM4,591.80
28,000RM0.22430RM6,280.40
40,000RM0.21921RM8,768.40
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400