
KAM21KR71H334KU | |
|---|---|
DigiKey Part Number | 478-KAM21KR71H334KUTR-ND - Tape & Reel (TR) 478-KAM21KR71H334KUCT-ND - Cut Tape (CT) 478-KAM21KR71H334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR71H334KU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR71H334KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.08700 | RM10.87 |
| 50 | RM0.80920 | RM40.46 |
| 100 | RM0.72380 | RM72.38 |
| 500 | RM0.57942 | RM289.71 |
| 1,000 | RM0.53482 | RM534.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.27324 | RM546.48 |
| 4,000 | RM0.25391 | RM1,015.64 |
| 6,000 | RM0.24424 | RM1,465.44 |
| 10,000 | RM0.23352 | RM2,335.20 |
| 14,000 | RM0.22726 | RM3,181.64 |
| 20,000 | RM0.22123 | RM4,424.60 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

