
KAM21KR72A474KU | |
|---|---|
DigiKey Part Number | 478-KAM21KR72A474KUTR-ND - Tape & Reel (TR) 478-KAM21KR72A474KUCT-ND - Cut Tape (CT) 478-KAM21KR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21KR72A474KU |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21KR72A474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77200 | RM7.72 |
| 50 | RM0.56340 | RM28.17 |
| 100 | RM0.50000 | RM50.00 |
| 500 | RM0.39282 | RM196.41 |
| 1,000 | RM0.35972 | RM359.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33250 | RM665.00 |
| 4,000 | RM0.31012 | RM1,240.48 |
| 6,000 | RM0.29892 | RM1,793.52 |
| 10,000 | RM0.28651 | RM2,865.10 |
| 14,000 | RM0.27925 | RM3,909.50 |
| 20,000 | RM0.27227 | RM5,445.40 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

