10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31AR72J103KU

DigiKey Part Number
478-KAM31AR72J103KUTR-ND - Tape & Reel (TR)
478-KAM31AR72J103KUCT-ND - Cut Tape (CT)
478-KAM31AR72J103KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31AR72J103KU
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,364
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.72500RM7.25
50RM0.52880RM26.44
100RM0.46810RM46.81
500RM0.36642RM183.21
1,000RM0.33510RM335.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.30931RM618.62
4,000RM0.28810RM1,152.40
6,000RM0.27749RM1,664.94
10,000RM0.26573RM2,657.30
14,000RM0.25885RM3,623.90
20,000RM0.25224RM5,044.80
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200