
KAM31BCG2H101JT | |
|---|---|
DigiKey Part Number | 478-KAM31BCG2H101JTTR-ND - Tape & Reel (TR) 478-KAM31BCG2H101JTCT-ND - Cut Tape (CT) 478-KAM31BCG2H101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BCG2H101JT |
Description | 1206 500 V NPO 100PF +-5% A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.79200 | RM7.92 |
| 50 | RM0.58000 | RM29.00 |
| 100 | RM0.51500 | RM51.50 |
| 500 | RM0.40512 | RM202.56 |
| 1,000 | RM0.37127 | RM371.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32046 | RM1,281.84 |
| 8,000 | RM0.30160 | RM2,412.80 |
| 12,000 | RM0.29216 | RM3,505.92 |
| 20,000 | RM0.28169 | RM5,633.80 |
| 28,000 | RM0.27557 | RM7,715.96 |
| 40,000 | RM0.26969 | RM10,787.60 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

