4 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016Z4.00000C1KX00

DigiKey Part Number
478-KC2016Z4.00000C1KX00TR-ND - Tape & Reel (TR)
478-KC2016Z4.00000C1KX00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KC2016Z4.00000C1KX00
Description
CLOCK OSCILLATOR,2.0X1.6X0.8MM S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2016Z4.00000C1KX00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,966
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.76000RM4.76
10RM4.15500RM41.55
25RM3.92680RM98.17
50RM3.76440RM188.22
100RM3.60890RM360.89
250RM3.41260RM853.15
500RM3.27152RM1,635.76
1,000RM3.13623RM3,136.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.00663RM6,013.26
4,000RM2.88247RM11,529.88
6,000RM2.81228RM16,873.68
10,000RM2.72633RM27,263.30
14,000RM2.67119RM37,396.66
Manufacturers Standard Package
Unit Price without VAT:RM4.76000
Unit Price with VAT:RM5.23600