
KC2520Z10.0000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z10.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z10.0000C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z10.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z10.0000C1KX00 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.96000 | RM39.60 |
| 25 | RM3.74440 | RM93.61 |
| 50 | RM3.58940 | RM179.47 |
| 100 | RM3.44080 | RM344.08 |
| 250 | RM3.25364 | RM813.41 |
| 500 | RM3.11914 | RM1,559.57 |
| 1,000 | RM2.99014 | RM2,990.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.86659 | RM5,733.18 |
| 4,000 | RM2.74822 | RM10,992.88 |
| 6,000 | RM2.68129 | RM16,087.74 |
| 10,000 | RM2.59934 | RM25,993.40 |
| 14,000 | RM2.54677 | RM35,654.78 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

