
KC2520Z40.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2520Z40.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z40.0000C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z40.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z40.0000C15XXK |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z40.0000C15XXK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM4.34600 | RM43.46 |
| 25 | RM4.11160 | RM102.79 |
| 50 | RM3.94160 | RM197.08 |
| 100 | RM3.77810 | RM377.81 |
| 250 | RM3.57296 | RM893.24 |
| 500 | RM3.42520 | RM1,712.60 |
| 1,000 | RM3.28364 | RM3,283.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.14796 | RM6,295.92 |
| 4,000 | RM3.01800 | RM12,072.00 |
| 6,000 | RM2.94452 | RM17,667.12 |
| 10,000 | RM2.85455 | RM28,545.50 |
| 14,000 | RM2.79683 | RM39,155.62 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

