
KGF32QR71H224KT | |
|---|---|
DigiKey Part Number | 478-KGF32QR71H224KTTR-ND - Tape & Reel (TR) 478-KGF32QR71H224KTCT-ND - Cut Tape (CT) 478-KGF32QR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32QR71H224KT |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07600 | RM10.76 |
| 50 | RM0.79900 | RM39.95 |
| 100 | RM0.71430 | RM71.43 |
| 500 | RM0.57138 | RM285.69 |
| 1,000 | RM0.52725 | RM527.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.52254 | RM2,090.16 |
| 8,000 | RM0.49566 | RM3,965.28 |
| 12,000 | RM0.48220 | RM5,786.40 |
| 20,000 | RM0.46727 | RM9,345.40 |
| 28,000 | RM0.45855 | RM12,839.40 |
| 40,000 | RM0.45016 | RM18,006.40 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

