KGK55CR73H472KV2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 722
Unit Price: RM13.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM11.98000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM1.97926
4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGK55CR73H472KV2A

DigiKey Part Number
478-KGK55CR73H472KV2ATR-ND - Tape & Reel (TR)
478-KGK55CR73H472KV2ACT-ND - Cut Tape (CT)
478-KGK55CR73H472KV2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGK55CR73H472KV2A
Description
CAP CER 4700PF 250VAC X7R 2220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGK55CR73H472KV2BKYOCERA AVX722478-KGK55CR73H472KV2BCT-NDRM13.16000Parametric Equivalent
CAS21C472KARFCKEMET0399-CAS21C472KARFCCT-NDRM11.98000Parametric Equivalent
S255B472K502CTWalsin Technology Corporation01292-S255B472K502CTTR-NDRM1.97926Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.66000RM22.66
10RM16.50500RM165.05
50RM14.05320RM702.66
100RM13.29470RM1,329.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM12.01078RM6,005.39
1,000RM11.61307RM11,613.07
1,500RM11.41371RM17,120.56
2,500RM11.19275RM27,981.88
3,500RM11.06352RM38,722.32
Manufacturers Standard Package
Unit Price without VAT:RM22.66000
Unit Price with VAT:RM24.92600