Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



KGM02ACG1C820JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C820JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C820JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C820JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1C820JH |
Description | CAP CER 82PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1C820JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08470 | RM8.47 |
| 500 | RM0.06060 | RM30.30 |
| 1,000 | RM0.05331 | RM53.31 |
| 2,500 | RM0.04558 | RM113.95 |
| 5,000 | RM0.04095 | RM204.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03403 | RM680.60 |
| 40,000 | RM0.03146 | RM1,258.40 |
| 60,000 | RM0.03018 | RM1,810.80 |
| 100,000 | RM0.02876 | RM2,876.00 |
| 140,000 | RM0.02792 | RM3,908.80 |
| 200,000 | RM0.02712 | RM5,424.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |






