KGM02ACG1E6R0CH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02223
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02223
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.02223
Datasheet
6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGM02ACG1E6R0CH

DigiKey Part Number
478-KGM02ACG1E6R0CHTR-ND - Tape & Reel (TR)
478-KGM02ACG1E6R0CHCT-ND - Cut Tape (CT)
478-KGM02ACG1E6R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM02ACG1E6R0CH
Description
CAP CER 6PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM02ACG1E6R0CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
50RM0.07100RM3.55
100RM0.06030RM6.03
500RM0.04264RM21.32
1,000RM0.03719RM37.19
2,500RM0.03147RM78.67
5,000RM0.02804RM140.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.02292RM458.40
40,000RM0.02102RM840.80
60,000RM0.02007RM1,204.20
100,000RM0.01902RM1,902.00
140,000RM0.01841RM2,577.40
200,000RM0.01781RM3,562.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900