
KGM03ACG1E1R0CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E1R0CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E1R0CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E1R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E1R0CH |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E1R0CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.68600 | RM6.86 |
| 50 | RM0.49960 | RM24.98 |
| 100 | RM0.44210 | RM44.21 |
| 500 | RM0.34490 | RM172.45 |
| 1,000 | RM0.31500 | RM315.00 |
| 2,500 | RM0.28346 | RM708.65 |
| 5,000 | RM0.26446 | RM1,322.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.24100 | RM3,615.00 |
| 30,000 | RM0.22952 | RM6,885.60 |
| 45,000 | RM0.22377 | RM10,069.65 |
| 75,000 | RM0.21740 | RM16,305.00 |
| 105,000 | RM0.21367 | RM22,435.35 |
| 150,000 | RM0.21009 | RM31,513.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

