1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E1R0CH

DigiKey Part Number
478-KGM03ACG1E1R0CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E1R0CHCT-ND - Cut Tape (CT)
478-KGM03ACG1E1R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E1R0CH
Description
CAP CER 1PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E1R0CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,248
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.68600RM6.86
50RM0.49960RM24.98
100RM0.44210RM44.21
500RM0.34490RM172.45
1,000RM0.31500RM315.00
2,500RM0.28346RM708.65
5,000RM0.26446RM1,322.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.24100RM3,615.00
30,000RM0.22952RM6,885.60
45,000RM0.22377RM10,069.65
75,000RM0.21740RM16,305.00
105,000RM0.21367RM22,435.35
150,000RM0.21009RM31,513.50
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800