1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E1R5CH

DigiKey Part Number
478-KGM03ACG1E1R5CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E1R5CHCT-ND - Cut Tape (CT)
478-KGM03ACG1E1R5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E1R5CH
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E1R5CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,823
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.52800RM5.28
50RM0.37740RM18.87
100RM0.33210RM33.21
500RM0.25540RM127.70
1,000RM0.23175RM231.75
2,500RM0.20682RM517.05
5,000RM0.19181RM959.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.17329RM2,599.35
30,000RM0.16423RM4,926.90
45,000RM0.15969RM7,186.05
75,000RM0.15466RM11,599.50
105,000RM0.15172RM15,930.60
150,000RM0.14889RM22,333.50
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100