22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E220GH

DigiKey Part Number
478-KGM03ACG1E220GHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E220GHCT-ND - Cut Tape (CT)
478-KGM03ACG1E220GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E220GH
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E220GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,160
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
50RM0.10720RM5.36
100RM0.09220RM9.22
500RM0.06628RM33.14
1,000RM0.05839RM58.39
2,500RM0.05007RM125.18
5,000RM0.04508RM225.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03894RM584.10
30,000RM0.03593RM1,077.90
45,000RM0.03443RM1,549.35
75,000RM0.03276RM2,457.00
105,000RM0.03179RM3,337.95
150,000RM0.03085RM4,627.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900