
KGM03ACG1E3R3CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E3R3CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E3R3CHCT-ND - Cut Tape (CT) 478-KGM03ACG1E3R3CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E3R3CH |
Description | CAP CER 3.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E3R3CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.80800 | RM8.08 |
| 50 | RM0.59260 | RM29.63 |
| 100 | RM0.52600 | RM52.60 |
| 500 | RM0.41434 | RM207.17 |
| 1,000 | RM0.37986 | RM379.86 |
| 2,500 | RM0.34350 | RM858.75 |
| 5,000 | RM0.32161 | RM1,608.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.29455 | RM4,418.25 |
| 30,000 | RM0.28131 | RM8,439.30 |
| 45,000 | RM0.27468 | RM12,360.60 |
| 75,000 | RM0.26733 | RM20,049.75 |
| 105,000 | RM0.26303 | RM27,618.15 |
| 150,000 | RM0.25889 | RM38,833.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

