
KGM03ACG1E680FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E680FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E680FHCT-ND - Cut Tape (CT) 478-KGM03ACG1E680FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E680FH |
Description | CAP CER 68PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E680FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.18200 | RM11.82 |
| 50 | RM0.88340 | RM44.17 |
| 100 | RM0.79190 | RM79.19 |
| 500 | RM0.63670 | RM318.35 |
| 1,000 | RM0.58879 | RM588.79 |
| 2,500 | RM0.53827 | RM1,345.67 |
| 5,000 | RM0.50783 | RM2,539.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.47022 | RM7,053.30 |
| 30,000 | RM0.45181 | RM13,554.30 |
| 45,000 | RM0.44258 | RM19,916.10 |
| 75,000 | RM0.43236 | RM32,427.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

