68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E680JH

DigiKey Part Number
478-KGM03ACG1E680JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E680JHCT-ND - Cut Tape (CT)
478-KGM03ACG1E680JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E680JH
Description
CAP CER 68PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E680JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.93800RM9.38
50RM0.69260RM34.63
100RM0.61700RM61.70
500RM0.48998RM244.99
1,000RM0.45074RM450.74
2,500RM0.40937RM1,023.43
5,000RM0.38444RM1,922.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.35365RM5,304.75
30,000RM0.33859RM10,157.70
45,000RM0.33104RM14,896.80
75,000RM0.32267RM24,200.25
105,000RM0.31777RM33,365.85
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800