
KGM03ACG1E680JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E680JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E680JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E680JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E680JH |
Description | CAP CER 68PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E680JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.93800 | RM9.38 |
| 50 | RM0.69260 | RM34.63 |
| 100 | RM0.61700 | RM61.70 |
| 500 | RM0.48998 | RM244.99 |
| 1,000 | RM0.45074 | RM450.74 |
| 2,500 | RM0.40937 | RM1,023.43 |
| 5,000 | RM0.38444 | RM1,922.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.35365 | RM5,304.75 |
| 30,000 | RM0.33859 | RM10,157.70 |
| 45,000 | RM0.33104 | RM14,896.80 |
| 75,000 | RM0.32267 | RM24,200.25 |
| 105,000 | RM0.31777 | RM33,365.85 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

