
KGM03ACG1H220GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H220GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H220GHCT-ND - Cut Tape (CT) 478-KGM03ACG1H220GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H220GH |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H220GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96500 | RM9.65 |
| 50 | RM0.71400 | RM35.70 |
| 100 | RM0.63670 | RM63.67 |
| 500 | RM0.50644 | RM253.22 |
| 1,000 | RM0.46622 | RM466.22 |
| 2,500 | RM0.42377 | RM1,059.42 |
| 5,000 | RM0.39822 | RM1,991.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.36664 | RM5,499.60 |
| 30,000 | RM0.35118 | RM10,535.40 |
| 45,000 | RM0.34343 | RM15,454.35 |
| 75,000 | RM0.33485 | RM25,113.75 |
| 105,000 | RM0.32983 | RM34,632.15 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

